Filter Your Search
1 - 9 of 9 results
|
PC3SD21NTZDH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | 8541.49.80.00 | 2020-05-21 | Trigger Device Outputs | ||||||||||||||||
|
PC3SD21NTZD
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-6/5 | ||||
|
PC3SD21NTZC
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-6/5 | ||||
|
PC3SD21NTZCF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Trigger Device Outputs | LEAD FREE, PLASTIC, DIP-6/5 | ||||
|
PC3SD21NTZAH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | 8541.49.80.00 | 2020-05-21 | Trigger Device Outputs | ||||||||||||||||
|
PC3SD21NTZBF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | compliant | Trigger Device Outputs | LEAD FREE, PLASTIC, DIP-6/5 | ||||
|
PC3SD21NTZBH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | 8541.49.80.00 | 2020-05-21 | Trigger Device Outputs | ||||||||||||||||
|
PC3SD21NTZB
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-6/5 | ||||
|
PC3SD21NTZDF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | compliant | Trigger Device Outputs | LEAD FREE, PLASTIC, DIP-6/5 |