Filter Your Search
1 - 6 of 6 results
|
PC33999EK/R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.2 A | 50 µs | 50 µs | PWM BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | HSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
PC33999EK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 13 V | 1.2 A | 10 µs | 10 µs | PWM BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.9 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, LEAD FREE, EXPOSED PAD, PLASTIC, SOIC-54 | unknown | EAR99 | 8542.39.00.01 | SOIC | 54 | ||||
|
PC33999EKR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PC33999EK
Motorola Semiconductor Products
|
Check for Price | No | Transferred | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
PC33999EKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 13 V | 1.2 A | 10 µs | 10 µs | PWM BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.9 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, LEAD FREE, EXPOSED PAD, PLASTIC, SOIC-54 | unknown | EAR99 | 8542.39.00.01 | SOIC | 54 | ||||
![]() |
PC33999EK/R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.2 A | 50 µs | 50 µs | PWM BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 54 |