Filter Your Search
1 - 6 of 6 results
|
PC28F256P33T85A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PC28F256P33T85B
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PC28F256P33T85
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 195 µA | 28 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | TBGA, BGA64,8X8,40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
PC28F256P33T85B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
PC28F256P33T85
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 195 µA | 51 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | BGA | TBGA, BGA64,8X8,40 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
PC28F256P33T85
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 195 µA | 28 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 |