Filter Your Search
1 - 10 of 34 results
|
EPC28-30
Regal Electronics
|
Check for Price | Contact Manufacturer | 14 V | 30 mA | 14 V | 30 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.368 mm | 27.94 mm | 38.1 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||
|
CPC-28-30C58
EWC Controls
|
Check for Price | Obsolete | 30 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
PC-28-30E58
EWC Controls
|
Check for Price | Obsolete | 30 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
EDPC28-30
Regal Electronics
|
Check for Price | Contact Manufacturer | 14 V | 30 mA | 14 V | 30 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.368 mm | 27.94 mm | 38.1 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||
|
DPC-28-30B58
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 60 mA | 14 V | 30 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
PC-28-30
Signal Transformer Inc
|
Check for Price | Transferred | 1.5 kV | 14 V | 30 mA | 14 V | 30 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||||
|
PC-28-30B58
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 14 V | 60 mA | 14 V | 30 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC28-30
Bel Fuse
|
Check for Price | Yes | Yes | Active | 30 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | ||||||||||||||||||||
|
DPC-28-30
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 14 V | 60 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | PCB MOUNT | NO | 21.08 mm | 34.92 mm | 25.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||
|
CPC-28-30P58
EWC Controls
|
Check for Price | Obsolete | 30 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |