Parametric results for: PC16550DV under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: pc16550dv
Select parts from the table below to compare.
Compare
Compare
PC16550DVX/NOPB
Texas Instruments
$4.6864 Yes Yes Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm TEXAS INSTRUMENTS INC LCC LCC-44 44 compliant EAR99 8542.39.00.01 Texas Instruments
PC16550DV/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 0 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-44 compliant EAR99 8542.39.00.01
PC16550DVEF
National Semiconductor Corporation
Check for Price No Obsolete 0 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm NATIONAL SEMICONDUCTOR CORP QFP, QFP44,.5SQ,32 unknown 8542.31.00.01
PC16550DVX
Texas Instruments
Check for Price No Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 2A 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm TEXAS INSTRUMENTS INC LCC LCC-44 44 not_compliant 8542.31.00.01
PC16550DV
Texas Instruments
Check for Price No Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 2A 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm TEXAS INSTRUMENTS INC LCC LCC-44 44 not_compliant 8542.31.00.01 Texas Instruments
PC16550DVX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 0 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, LCC-44 compliant EAR99 8542.39.00.01
PC16550DV
National Semiconductor Corporation
Check for Price No Transferred 0 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 2A 70 °C 220 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-44 not_compliant EAR99 8542.39.00.01
PC16550DV/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm TEXAS INSTRUMENTS INC LCC LCC-44 44 compliant 8542.31.00.01 Texas Instruments
PC16550DVEF
Rochester Electronics LLC
Check for Price No No Active 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP TQFP-44 44 unknown
PC16550DVEF
Texas Instruments
Check for Price Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP QFP, 44 unknown 8542.31.00.01 Texas Instruments