Filter Your Search
1 - 10 of 14 results
|
PC12S-1
Bel Fuse
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | UL | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 7.874 mm | FLASH inch | SOLDER | 0.238 inch | 0.335 inch | 0.98 inch | 0.145 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PC12SFAB-1
Amphenol FCi
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | MOUNT, EARS OPTIONAL | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.46 inch | 2.732 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BRS-02-LPC-12-SG-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PEG | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.157 inch | 0.157 inch | 0.496 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||
|
PC12SFBB-1
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.46 inch | 2.19 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IL-FPC-12ST-N
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 12 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.049 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.4892 mm | SOLDER | 0.177 inch | 0.315 inch | 0.707 inch | 0.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | ||||||||||||||||
|
PC12SFBB-1
Amphenol FCi
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.46 inch | 2.19 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IL-FPC-12SL-N
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 12 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.049 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.4892 mm | SOLDER | 0.177 inch | 0.315 inch | 0.707 inch | 0.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | ||||||||||||||||
|
PC12SFAB-1
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | MOUNT, EARS OPTIONAL | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.46 inch | 2.732 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FCP-C-12-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | MALE | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | PLUG | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
PC12S-1
Cinch Connectivity Solutions
|
Check for Price | Transferred | 12 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | UL | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 7.874 mm | FLASH inch | SOLDER | 0.238 inch | 0.335 inch | 0.98 inch | 0.145 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.40 |