Parametric results for: PC123 under Optocoupler

Filter Your Search

1 - 10 of 261 results

All Filters
|
12016111520
-
0.150.40.150.2750.3380.4
-
5e-70.55e-70.250.380.5
-
Manufacturer Part Number: pc123
Select parts from the table below to compare.
Compare
Select Parts Part Number
PC123XIYFZ0F
Sharp Corp
PC123PY8
Sharp Corp
PC12310NIP
Sharp Corp
PC12311NSZ
Sharp Corp
PC123XNNFZ0F
Sharp Corp
PC123FYJ000F
Sharp Corp
PC123P1
Sharp Corp
PC123Y2J000F
Sharp Corp
PC123B
Knox Semiconductor Inc
PC12310NUP0X
Sharp Corp
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Diode Capacitance-Nom
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Diode Cap Tolerance
Forward Current-Max
Optoelectronic Device Type
Quality Factor-Min
Reverse Test Voltage
Variable Capacitance Diode Classification
Qualification Status
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Mounting Feature
Number of Terminals
Package Body Material
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
Coll-Emtr Bkdn Voltage-Min
Current Transfer Ratio-Nom
Dark Current-Max
Isolation Voltage-Max
Current Transfer Ratio-Min
Forward Voltage-Max
On-State Current-Max
Response Time-Max
Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC PACKAGE-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
No Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, SMT, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
Obsolete SINGLE 1 UL RECOGNIZED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP SMT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
No Obsolete SINGLE 1 UL RECOGNIZED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
Yes Active SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e2 100 °C -30 °C Tin/Copper (Sn/Cu) SHARP CORP ROHS COMPLIANT, PLASTIC PACKAGE-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
No Obsolete SINGLE 1 UL RECOGNIZED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, SMT, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e6/e2 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
Obsolete 15 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 HIGH Q 5 % 50 30 V ABRUPT Not Qualified O-LALF-W2 e0 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7, 2 PIN unknown
Active 150 mW SINGLE YES 1 UL APPROVED, VDE APPROVED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SURFACE MOUNT TR, 13 INCH SHARP CORP unknown Transistor Outputs 70 V 100 nA 5 kV 50 % 1.4 V 50 mA 18 µs
Compare
PC123XIYFZ0F
Sharp Corp
Check for Price Buy Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC PACKAGE-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
PC123PY8
Sharp Corp
Check for Price Buy No Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, SMT, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
PC12310NIP
Sharp Corp
Check for Price Buy Obsolete SINGLE 1 UL RECOGNIZED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP SMT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
PC12311NSZ
Sharp Corp
Check for Price Buy No Obsolete SINGLE 1 UL RECOGNIZED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
PC123XNNFZ0F
Sharp Corp
Check for Price Buy Yes Active SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e2 100 °C -30 °C Tin/Copper (Sn/Cu) SHARP CORP ROHS COMPLIANT, PLASTIC PACKAGE-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
PC123FYJ000F
Sharp Corp
Check for Price Buy Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
PC123P1
Sharp Corp
Check for Price Buy No Obsolete SINGLE 1 UL RECOGNIZED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, SMT, DIP-4 unknown Transistor Outputs 70 V 50 % 100 nA 5 kV
PC123Y2J000F
Sharp Corp
Check for Price Buy Yes Obsolete SINGLE 1 UL RECOGNIZED, VDE APPROVED 50 mA TRANSISTOR OUTPUT OPTOCOUPLER e6/e2 100 °C -30 °C SHARP CORP ROHS COMPLIANT, PLASTIC, DIP-4 unknown Transistor Outputs 70 V 100 % 100 nA 5 kV
PC123B
Knox Semiconductor Inc
Check for Price Buy Obsolete 15 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 HIGH Q 5 % 50 30 V ABRUPT Not Qualified O-LALF-W2 e0 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7, 2 PIN unknown
PC12310NUP0X
Sharp Corp
Check for Price Buy Active 150 mW SINGLE YES 1 UL APPROVED, VDE APPROVED 10 mA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C SURFACE MOUNT TR, 13 INCH SHARP CORP unknown Transistor Outputs 70 V 100 nA 5 kV 50 % 1.4 V 50 mA 18 µs