Filter Your Search
1 - 10 of 44 results
|
PC-12-100
Signal Transformer Inc
|
$4.5587 | Yes | Transferred | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | SINGLE 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 30.15 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||
|
DPC-12-100
Signal Transformer Inc
|
$5.1779 | Yes | Transferred | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 30.15 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||
|
EPC-12-100C5
EWC Controls
|
Check for Price | Obsolete | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
DPC12-100
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | THROUGH HOLE MOUNTED | NO | 30.1752 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||
|
EPC12-100
Regal Electronics
|
Check for Price | Contact Manufacturer | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 32.766 mm | 38.862 mm | 31.75 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-12-100C5
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||
|
DPC-12-100P5
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||
|
CPC-12-100A5
EWC Controls
|
Check for Price | Obsolete | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
PC-12-100A5
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 6.3 V | 100 mA | 6.3 V | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||
|
CPC-12-100E5
EWC Controls
|
Check for Price | Obsolete | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |