Filter Your Search
1 - 10 of 85 results
|
PC107AMZFU100LB
Atmel Corporation
|
Check for Price | No | Transferred | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | MILITARY | S-PBGA-B503 | Not Qualified | e0 | 125 °C | -55 °C | 503 | PLASTIC/EPOXY | HBGA | BGA503,25X25,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | ATMEL CORP | BGA | HBGA, BGA503,25X25,50 | 503 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PC107AMGHU100LC
Atmel Corporation
|
Check for Price | No | Transferred | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B503 | Not Qualified | 125 °C | -55 °C | 503 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 33 mm | 33 mm | ATMEL CORP | BGA | BGA, | 503 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
PC107AVGHU100LD
e2v technologies
|
Check for Price | Obsolete | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | S-CBGA-B503 | Not Qualified | 503 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 33 mm | 33 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 503 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
PC107
Cobham PLC
|
Check for Price | Obsolete | NO | HIGH Q | O-LALF-W2 | Not Qualified | e0 | 150 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | 8541.10.00.80 | EAR99 | ISOLATED | SINGLE | 20 % | 6.8 pF | SILICON | VARIABLE CAPACITANCE DIODE | 1 | 400 mW | 75 | 30 V | 500 nA | 30 V | ABRUPT | |||||||||||||||||||||
|
PC107AVGH100LD
e2v technologies
|
Check for Price | Obsolete | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | S-CBGA-B503 | Not Qualified | 503 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 33 mm | 33 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 503 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
PC107AVZFU100LC
e2v technologies
|
Check for Price | Obsolete | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 503 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
XPC107APX100LA
Motorola Semiconductor Products
|
Check for Price | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 100 MHz | 64 | YES | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | S-PBGA-B503 | Not Qualified | 503 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | MOTOROLA INC | BGA, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
PC107AMGH100LC
e2v technologies
|
Check for Price | Obsolete | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | 64 | 32 | 66 MHz | YES | 2.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | 2.625 V | 2.375 V | MILITARY | S-CBGA-B503 | Not Qualified | 125 °C | -55 °C | 503 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 33 mm | 33 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 503 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PC107A
Msi Electronics Inc
|
Check for Price | Obsolete | NO | SUPER Q | O-LALF-W2 | Not Qualified | 175 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | 8541.10.00.80 | EAR99 | ISOLATED | SINGLE | 10 % | 6.8 pF | SILICON | VARIABLE CAPACITANCE DIODE | 1 | 400 mW | 150 | 30 V | 0.5 pA | 30 V | ABRUPT | 4.5 | |||||||||||||||||||||||||
|
MPC107APX66L0
Motorola Semiconductor Products
|
Check for Price | Obsolete | PCI; I2C; 60X PROCESSOR | 64 | 32 | 66 MHz | 64 | NO | 2.5 V | CMOS | YES | 2.625 V | 2.375 V | OTHER | S-PPGA-P503 | Not Qualified | 105 °C | 503 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 8542.39.00.01 |