Filter Your Search
1 - 10 of 182 results
|
8638PPC1006LF
Amphenol Communications Solutions
|
$2.2874 | Yes | Active | 16 AWG | 18 AWG | 500 V | 500 V | CONTACT | MALE | RND PIN-SKT | 10 A | MATING: GOLD OVER NICKEL (79), TERMINATION: MATTE TIN (118) OVER COPPER (79) | NO | NO | NO | 125 °C | -55 °C | 0.07 inch | CONNECTOR ACCESSORY | 8 | BRASS | STRAIGHT | CRIMP | 0.343 inch | AMPHENOL ICC | 1 | compliant | ||||||||||||||||||||||||||||
|
8638PPC1005LF
Amphenol Communications Solutions
|
$2.8071 | Yes | Active | 16 AWG | 18 AWG | 500 V | 500 V | CONTACT | MALE | RND PIN-SKT | 10 A | MATING: GOLD OVER NICKEL (79), TERMINATION: MATTE TIN (118) OVER COPPER (79) | NO | NO | NO | 125 °C | -55 °C | 0.07 inch | CONNECTOR ACCESSORY | 6 | BRASS | STRAIGHT | CRIMP | 0.343 inch | AMPHENOL ICC | 1 | compliant | ||||||||||||||||||||||||||||
|
CTSPC/100
Altech Corporation
|
$3.6562 | Active | ALTECH CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC100
Hubbell Wiring Device-Kellems
|
$66.6911 | Contact Manufacturer | CONNECTOR ACCESSORY | HUBBELL INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC1005-120M
Star Electronics Co Ltd
|
Check for Price | Contact Manufacturer | STAR ELECTRONICS CO LTD | unknown | 3935 | EAR99 | 8504.50.80.00 | 3935 | 70 mΩ | 12 µH | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10 mm | SMT | 9 mm | 2.45 A | 20 % | ||||||||||||||||||||||||||||||||||||||
|
PC1004-471K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | Unshielded | ALLIED COMPONENTS INTERNATIONAL | compliant | 3935 | EAR99 | 8504.50.80.00 | 3935 | 1.53 Ω | 470 µH | GENERAL PURPOSE INDUCTOR | 4 mm | 10 mm | SMT | 9 mm | 350 mA | 10 % | POWER INDUCTOR | e1 | 1 | 2 | TR, 13 Inch | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 1 kHz | ||||||||||||||||||||||
|
PC1004-390K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | Unshielded | ALLIED COMPONENTS INTERNATIONAL | compliant | 3935 | EAR99 | 8504.50.80.00 | 3935 | 150 mΩ | 39 µH | GENERAL PURPOSE INDUCTOR | 4 mm | 10 mm | SMT | 9 mm | 1.2 A | 10 % | POWER INDUCTOR | e1 | 1 | 2 | TR, 13 Inch | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2.52 MHz | ||||||||||||||||||||||
|
PC1005-270M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | ALLIED COMPONENTS INTERNATIONAL | compliant | 4036 | EAR99 | 8504.50.80.00 | 4036 | 110 mΩ | 27 µH | GENERAL PURPOSE INDUCTOR | 1.76 A | 20 % | POWER INDUCTOR | e1 | 1 | 2 | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2.52 MHz | ||||||||||||||||||||||||||||
|
PC1005-221K
Star Electronics Co Ltd
|
Check for Price | Contact Manufacturer | STAR ELECTRONICS CO LTD | unknown | 3935 | EAR99 | 8504.50.80.00 | 3935 | 730 mΩ | 220 µH | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10 mm | SMT | 9 mm | 660 mA | 10 % | ||||||||||||||||||||||||||||||||||||||
|
PC1004-101K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | Unshielded | ALLIED COMPONENTS INTERNATIONAL | compliant | 3935 | EAR99 | 8504.50.80.00 | 3935 | 340 mΩ | 100 µH | GENERAL PURPOSE INDUCTOR | 4 mm | 10 mm | SMT | 9 mm | 740 mA | 10 % | POWER INDUCTOR | e1 | 1 | 2 | TR, 13 Inch | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 1 kHz |