Filter Your Search
1 - 10 of 73 results
|
PC420VR-30
Amphenol Corporation
|
Check for Price | Active | 105 °C | -40 °C | AMPHENOL CORP | unknown | 53.848 mm | 28.448 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | |||||||
|
PC420VR-50
Amphenol Corporation
|
Check for Price | Active | 105 °C | -40 °C | AMPHENOL CORP | unknown | 53.848 mm | 28.448 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | Amphenol | ||||||
|
PC420ATP-10-IS
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 2.12 mm | 1.12 mm | 4-20mA | CURRENT OUTPUT | stainless steel | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | |||||||
|
PC420VP-10-IS
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 53.848 mm | 28.448 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | Amphenol | ATEX | |||||
|
PC420VP-10-EX
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 86.36 mm | 33.528 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 14 V | Amphenol | ATEX | |||||
|
PC420ATP-20-DA
Amphenol Corporation
|
Check for Price | Active | MOUNTING HOLE | MOUNTING HOLE | 85 °C | -40 °C | NO | AMPHENOL CORP | unknown | 2.12 mm | 1.12 mm | 4-20mA | CURRENT OUTPUT | stainless steel | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | ||||
|
PC420AP-10-DA
Amphenol Corporation
|
Check for Price | Active | MOUNTING HOLE | MOUNTING HOLE | 85 °C | -40 °C | NO | AMPHENOL CORP | unknown | 2.12 mm | 1.12 mm | 4-20mA | CURRENT OUTPUT | stainless steel | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | ||||
|
PC420AR-05-EX
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 86.36 mm | 33.528 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 14 V | |||||||
|
PC420VP-20-IS
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 53.848 mm | 28.448 mm | 4-20mA | CURRENT OUTPUT | STAINLESS STEEL | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V | ATEX | ||||||
|
PC420ATP-05-IS
Amphenol Corporation
|
Check for Price | Active | 85 °C | -40 °C | AMPHENOL CORP | unknown | 2.12 mm | 1.12 mm | 4-20mA | CURRENT OUTPUT | stainless steel | CYLINDRICAL | VIBRATION SENSOR | 30 V | 12 V |