Filter Your Search
1 - 10 of 34 results
|
PC-24-35A57
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 35 mA | 12 V | 35 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-24-35C57
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 35 mA | 12 V | 35 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
CPC-24-35B57
EWC Controls
|
Check for Price | Obsolete | 35 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-24-35657
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 350 mA | 12 V | 350 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||
|
DPC-24-35
Signal Transformer Inc
|
Check for Price | Transferred | 1.5 kV | 12 V | 35 mA | 12 V | 35 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
DPC-24-35P57
EWC Controls
|
Check for Price | Transferred | 35 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
PC-24-35B57
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 70 mA | 12 V | 35 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | 8504.31.40.35 | ||||||||
|
DPC-24-35
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 12 V | 70 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | PCB MOUNT | NO | 21.08 mm | 34.92 mm | 25.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
DPC-24-35B57
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 70 mA | 12 V | 35 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 21.08 mm | 25.4 mm | 34.92 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | 8504.31.40.35 | ||||||||
|
PC-24-35P57
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 12 V | 35 mA | 12 V | 35 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 1 VA | UL; CSA | CHASSIS MOUNT | NO | 21.082 mm | 25.4 mm | 34.925 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 |