Filter Your Search
1 - 10 of 43 results
|
EDPC10-120
Regal Electronics
|
Check for Price | Contact Manufacturer | 5 V | 120 mA | 5 V | 120 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 32.766 mm | 38.862 mm | 31.75 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
FPC-10-120P1
EWC Controls
|
Check for Price | Obsolete | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
FPC-10-120A1
EWC Controls
|
Check for Price | Obsolete | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
PC-10-120B1
EWC Controls
|
Check for Price | Transferred | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
EPC-10-120B1
EWC Controls
|
Check for Price | Obsolete | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
PC-10-120C1
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 5 V | 120 mA | 5 V | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 1.2 VA | UL; CSA | CHASSIS MOUNT | NO | 30.1752 mm | 34.925 mm | 28.575 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
DPC10-120
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 5 V | 120 mA | 5 V | 120 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | THROUGH HOLE MOUNTED | NO | 30.1752 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
PC-10-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 5 V | 240 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.2 VA | UL; CSA | PCB MOUNT | NO | 30.15 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
DPC10-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||
|
EPC-10-120E1
EWC Controls
|
Check for Price | Obsolete | 120 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.2 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |