Filter Your Search
1 - 10 of 853 results
|
PC12A
Switchcraft Conxall
|
$6.1100 | Yes | Active | 1X1 HORIZONTAL | SWITCHCRAFT INC | compliant | Switchcraft | JACK | GENERAL PURPOSE AUDIO | NO | NO | NO | BOARD | 2 | 1 | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC12-12F2
Zeus Battery Products
|
$39.1553 | Contact Manufacturer | 50 °C | -15 °C | 151 mm | 98 mm | ZEUS BATTERY PRODUCTS | unknown | CE; UL | LEAD-ACID | SECONDARY | 12 Ah | 10.5 V | 94 mm | 3.6 A | F2 | 12 V | 3500 g | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC129
Msi Electronics Inc
|
Check for Price | Obsolete | NO | SUPER Q | SINGLE | 400 mW | O-LALF-W2 | Not Qualified | 175 °C | 1 | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.80 | ISOLATED | 20 % | 7.5 | 33 pF | SILICON | VARIABLE CAPACITANCE DIODE | 50 | 80 V | 0.5 pA | 80 V | ABRUPT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC123F2J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e2 | 100 °C | -30 °C | 1 | SHARP CORP | unknown | ROHS COMPLIANT, PLASTIC, DIP-4 | Transistor Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC126C
Cobham PLC
|
Check for Price | Obsolete | NO | HIGH Q | SINGLE | 400 mW | e0 | O-LALF-W2 | Not Qualified | 150 °C | -65 °C | 1 | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.80 | ISOLATED | 2 % | 15 pF | SILICON | VARIABLE CAPACITANCE DIODE | 100 | 100 V | 0.5 pA | 100 V | ABRUPT | DO-7 | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PC120CWO5(N)-HT
LEDtronics Inc
|
Check for Price | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 16 mcd | 610 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC120-1CW
LEDtronics Inc
|
Check for Price | Active | COOL WHITE | 20 mA | 4 V | 1 | NO | RADIAL MOUNT | 250.0 mcd | 30 deg | WATER CLEAR | White | SINGLE | SINGLE COLOR LED | T-1 | 2 | BULK | ROUND | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC123XIYFZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-4 | Transistor Outputs | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC120-1PB
LEDtronics Inc
|
Check for Price | Active | PURE BLUE | 20 mA | 4 V | 1 | NO | RADIAL MOUNT | 400.0 mcd | 470 nm | 30 deg | WATER CLEAR | Blue | SINGLE | SINGLE COLOR LED | T-1 | 2 | BULK | ROUND | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PC120TY5N-LC
LEDtronics Inc
|
Check for Price | Active | YELLOW | 2 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 585 nm | 45 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 |