Parametric results for: PC%20POWER under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
Manufacturer Part Number: pc20p
Select parts from the table below to compare.
Compare
Compare
LPC-20PF02
Honda Tsushin Kogyo Co Ltd
$1.0777 Yes Yes Active 20 2 1 A FEMALE CABLE POLYPHENYLENE OXIDE NOT SPECIFIED BOARD CONNECTOR 500VAC V NO NO NO NO UL 94V-0 -25 °C 85 °C PLUG NOT SPECIFIED RECTANGULAR BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE CRIMP 0.157 inch 0.787 inch HONDA TSUSHIN KOGYO CO LTD ROHS COMPLIANT unknown
LPC-20PM2G
Honda Tsushin Kogyo Co Ltd
$2.6867 Yes Yes Contact Manufacturer 20 2 2 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR 500VAC V NO POLARIZED HOUSING NO NO e4 NO UL -25 °C 85 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.205 inch 0.189 inch 0.835 inch 0.114 inch HONDA TSUSHIN KOGYO CO LTD ROHS COMPLIANT unknown
LPC-20PM2L+S
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Contact Manufacturer 20 2 2 mm MALE BOARD TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40
PC20P-1
Bel Fuse
Check for Price Active 20 2 2.54 mm 2 12 mΩ 3 A MALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR 750VAC V NO 1.668 N 5 GΩ .278 N UL -65 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.55 inch 1.38 inch 0.145 inch BEL FUSE INC compliant EAR99 8536.69.40.40
LPC-20PM2+S
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Contact Manufacturer 20 2 2 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40
PC20P
Bel Fuse
Check for Price Active 20 2 2.54 mm 2 12 mΩ MALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR 750VAC V NO 1.668 N 5 GΩ .278 N UL -65 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.115 inch BEL FUSE INC compliant EAR99 8536.69.40.40
LPC-20PM2L
Honda Tsushin Kogyo Co Ltd
Check for Price No Contact Manufacturer 20 2 2 mm 2 40 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO POLARIZED HOUSING NO NO e4 NO UL -25 °C 85 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LPC-20PF02 NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.205 inch 0.327 inch 0.835 inch 0.11 inch HONDA TSUSHIN KOGYO CO LTD unknown EAR99 8536.69.40.40
LPC-20PM2LG
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Active 20 2 2 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE GOLD RIGHT ANGLE BOARD CONNECTOR 500VAC V NO POLARIZED HOUSING NO NO e4 NO UL -25 °C 85 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.205 inch 0.327 inch 0.835 inch 0.11 inch HONDA TSUSHIN KOGYO CO LTD ROHS COMPLIANT unknown
PC20P
Cinch Connectivity Solutions
Check for Price Transferred 20 2 2.54 mm 2 12 mΩ MALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR 750VAC V NO 1.668 N 5 GΩ .278 N UL -65 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.115 inch CINCH CONNECTIVITY SOLUTIONS unknown EAR99 8536.69.40.40
LPC-20PM2
Honda Tsushin Kogyo Co Ltd
Check for Price No Contact Manufacturer 20 2 2 mm 2 40 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO POLARIZED HOUSING NO NO e4 NO UL -25 °C 85 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LPC-20PF02 NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.205 inch 0.189 inch 0.835 inch 0.114 inch HONDA TSUSHIN KOGYO CO LTD unknown EAR99 8536.69.40.40