Filter Your Search
1 - 10 of 21 results
|
PBU1005
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 10 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
PBU1007
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 10 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
PBU1003
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 10 A | 1 V | 10 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-W4 | e4 | UL RECOGNIZED | 150 °C | -65 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SILVER | WIRE | SINGLE | DIODES INC | ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
PBU1002
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 10 A | 1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | R-PSFM-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
PBU1003
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 10 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
PBU1001
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||
|
PBU1002
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||
|
PBU1005
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||
|
PBU1003
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||
|
PBU1004
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 |