Filter Your Search
1 - 9 of 9 results
|
PBSS306NZ,135
Nexperia
|
$0.2644 | Yes | Active | 100 V | 5.1 A | NPN | YES | SINGLE | 4 | 1 | 30 | 110 MHz | 40 pF | 2 W | SWITCHING | SILICON | 300 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | |||||||
|
PBSS306NX,115
Nexperia
|
$0.3583 | Yes | Active | 100 V | 4.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 110 MHz | SWITCHING | SILICON | 530 ns | 330 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, 3 PIN | 3 | SOT89 | compliant | EAR99 | Nexperia | ||||||||
|
PBSS306NX,115
NXP Semiconductors
|
$0.3681 | Yes | Transferred | 100 V | 4.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 110 MHz | 2.1 W | SWITCHING | SILICON | 530 ns | 330 ns | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | PLASTIC, SMD, SC-62, 3 PIN | 3 | SOT89 | compliant | EAR99 | 8541.21.00.75 | |||||||||
|
PBSS306NZ
Nexperia
|
Check for Price | Yes | Active | 100 V | 5.1 A | NPN | YES | SINGLE | 4 | 1 | 30 | 110 MHz | 40 pF | 2 W | SWITCHING | SILICON | 300 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | 2017-02-01 | ||||||||||
|
PBSS306NX,135
Nexperia
|
Check for Price | Active | 100 V | 4.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 110 MHz | SWITCHING | SILICON | 530 ns | 330 ns | TO-243AA | R-PSSO-F3 | IEC-60134 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | NEXPERIA | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | ||||||||||||||||||||
|
PBSS306NX
Nexperia
|
Check for Price | Yes | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 | ||||||||||||||||||||||||||||||||||
|
PBSS306NZ,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 V | 5.1 A | NPN | YES | SINGLE | 4 | 1 | 30 | 110 MHz | 2 W | SWITCHING | SILICON | 530 ns | 330 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC, SMD, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | 8541.21.00.75 | |||||||||
|
PBSS306NZ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 V | 5.1 A | NPN | YES | SINGLE | 4 | 1 | 30 | 110 MHz | 2 W | SWITCHING | SILICON | 530 ns | 330 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | compliant | EAR99 | |||||||||||
|
PBSS306NX
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 V | 4.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 110 MHz | 2.1 W | SWITCHING | SILICON | 530 ns | 330 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | PLASTIC, SC-62, 3 PIN | 3 | compliant | EAR99 |