Parametric results for: PBSS305NX under Small Signal Bipolar Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pbss305nx
Select parts from the table below to compare.
Compare
Compare
PBSS305NX,115
Nexperia
$0.1221 Active 80 V 4.6 A NPN YES SINGLE 3 1 70 110 MHz SWITCHING SILICON 555 ns 215 ns R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SMALL OUTLINE, R-PSSO-F3 3 SOT89 compliant EAR99 Nexperia
PBSS305NX,115
NXP Semiconductors
Check for Price Yes Transferred 80 V 4.6 A NPN YES SINGLE 3 1 70 110 MHz 2.1 W SWITCHING SILICON 555 ns 215 ns R-PSSO-F3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NXP SEMICONDUCTORS SOT-89 PLASTIC, SMD, SC-62, 3 PIN 3 SOT89 compliant EAR99 8541.21.00.75
PBSS305NX
NXP Semiconductors
Check for Price Yes Transferred 80 V 4.6 A NPN YES SINGLE 3 1 70 110 MHz 2.1 W SWITCHING SILICON 555 ns 215 ns TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT SINGLE NXP SEMICONDUCTORS SOT-89 PLASTIC, SC-62, 3 PIN 3 compliant EAR99 NXP
PBSS305NX
Nexperia
Check for Price Yes Active 80 V 4.6 A NPN YES SINGLE 3 1 70 110 MHz 50 pF 2.1 W SWITCHING SILICON 240 mV TO-243AA R-PSSO-F3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA compliant EAR99 Nexperia 2017-02-01