Filter Your Search
1 - 2 of 2 results
|
PBO-3-S9
CUI Inc
|
$6.0709 | Yes | Yes | Obsolete | 115 V | 9 V | 305 V | 85 V | 8.55 V | 9.45 V | 1 | NO | NO | LG-MAX, WD-MAX | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T6 | 70 °C | -20 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11 mm | 35 mm | 18 mm | CUI INC | SIP-12/6 | compliant | CUI Inc. | ||||
|
PBO-3-S9-B
CUI Inc
|
$7.3808 | Yes | Yes | Obsolete | 115 V | 9 V | 305 V | 85 V | 8.55 V | 9.45 V | 1 | NO | NO | LG-MAX | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T6 | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 18 mm | 35 mm | 11 mm | CUI INC | SIP-12/6 | compliant | CUI Inc. |