Filter Your Search
1 - 1 of 1 results
|
PBO-3-S12-B
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 305 V | 85 V | 11.4 V | 12.6 V | 1 | NO | NO | LG-MAX | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T6 | 70 °C | -20 °C | 260 | 4 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 18 mm | 35 mm | 11 mm | CUI INC | Module-6 | not_compliant | CUI Inc. |