Filter Your Search
1 - 1 of 1 results
|
PBO-15C-15-B
CUI Inc
|
Check for Price | Yes | Not Recommended | 115 V | 15 V | 305 V | 85 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | DC INPUT VOLTAGE 100 TO 430 V | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 15 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 44.5 mm | 24 mm | CUI INC | unknown | EAR99 | 2020-09-20 | CUI Inc. |