Filter Your Search
1 - 2 of 2 results
|
PBLS2001S,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 8 | 2 | 30 | 100 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 1.5 W | SWITCHING | SILICON | 205 ns | 41 ns | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.21.00.95 | ||||
|
PBLS2001S,115
Nexperia
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 8 | 2 | 30 | 100 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 1.5 W | SWITCHING | SILICON | 205 ns | 41 ns | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOIC | SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.21.00.95 | 2017-02-01 | Nexperia |