Filter Your Search
1 - 4 of 4 results
|
PBA600F-24-C
Cosel USA Inc
|
$549.0300 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 27 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.023 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 648 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
PBA600F-24-CU
Cosel USA Inc
|
$553.1000 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 27 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 648 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA600F-24-CF3
Cosel USA Inc
|
$554.4700 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 27 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 648 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA600F-24-CF4
Cosel USA Inc
|
$566.7000 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 27 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 648 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |