Parametric results for: PBA30F-9-V under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pba30f9v
Select parts from the table below to compare.
Compare
Compare
PBA30F-9-VN
Cosel USA Inc
Check for Price Not Recommended 100 V 9 V 264 V 85 V 7.5 V 10 V 3.4 A 1 NO YES ALSO OPERATE WITH 110V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.00324 % 1.1111 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 30.6 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA30F-9-V
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 9 V 264 V 85 V 7.5 V 10 V 3.4 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 77 % 0.00324 % 1.111111 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 30.6 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 78 mm 103 mm COSEL CO LTD unknown EAR99