Filter Your Search
1 - 10 of 16 results
|
PBA30F-9
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.00324 % | 1.111111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||
|
PBA30F-9-CN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.00324 % | 1.1111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA30F-9-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.00324 % | 1.111111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | PACKAGE | unknown | |||||
|
PBA30F-9-VN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 9 V | 264 V | 85 V | 7.5 V | 10 V | 3.4 A | 1 | NO | YES | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.00324 % | 1.1111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA30F-9-J
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 100 V | 9 V | 264 V | 85 V | 3.4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 30.6 W | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 31 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
PBA30F-9-G
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.00324 % | 1.111111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | unknown | EAR99 | |||||
|
PBA30F-9-EN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.00324 % | 1.1111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA30F-9-GN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.00324 % | 1.1111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
PBA30F-9-C
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 9 V | 264 V | 85 V | 9 V | 9.36 V | 3.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.00324 % | 1.111111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | unknown | EAR99 | |||||
|
PBA30F-9-V
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 9 V | 264 V | 85 V | 7.5 V | 10 V | 3.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.00324 % | 1.111111 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 30.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | unknown | EAR99 |