Filter Your Search
1 - 1 of 1 results
|
PBA30F-48-CN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 650 mA | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |