Filter Your Search
1 - 4 of 4 results
|
PBA300F-48-U
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 7 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.09216 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.17675 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA300F-48-UF3
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 38.4 V | 56 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.09216 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.17675 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA300F-48-UD43.3
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 38.4 V | 56 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.09216 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.17675 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA300F-48-UN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 38.4 V | 56 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.09216 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.17675 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 |