Filter Your Search
1 - 10 of 19 results
|
PBA300F-24
Cosel USA Inc
|
$199.6897 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 14 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-32 | unknown | EAR99 | Cosel | ||
|
PBA300F-24-U
Cosel USA Inc
|
$351.7100 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 14 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA300F-24-G
Cosel USA Inc
|
$351.7100 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 14 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA300F-24-F3
Cosel USA Inc
|
$353.1200 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 14 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA300F-24-GU
Cosel USA Inc
|
$355.9400 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA300F-24-GF3
Cosel USA Inc
|
$357.3300 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA300F-24-UF3
Cosel USA Inc
|
$357.3300 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA300F-24-F4
Cosel USA Inc
|
$365.7600 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 14 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA300F-24-GF4
Cosel USA Inc
|
$369.9700 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA300F-24-UF4
Cosel USA Inc
|
$369.9700 | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 336 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 170 mm | 43 mm | COSEL CO LTD | , | unknown | EAR99 |