Parametric results for: PBA150F-24-T under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pba150f24t
Select parts from the table below to compare.
Compare
Compare
PBA150F-24-T
Cosel USA Inc
Check for Price Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 6.5 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 156 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 93 mm 168 mm COSEL CO LTD unknown EAR99
PBA150F-24-TV
Cosel USA Inc
Check for Price Not Recommended 100 V 24 V 264 V 85 V 19.2 V 27 V 6.5 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 156 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 93 mm 168 mm COSEL CO LTD unknown EAR99 ,
PBA150F-24-TN
Cosel USA Inc
Check for Price Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 6.5 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 156 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 93 mm 168 mm 35 mm COSEL CO LTD unknown EAR99 , Cosel