Filter Your Search
1 - 10 of 238 results
|
PBA150F-24-N
Cosel USA Inc
|
$113.9561 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 6.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 156 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | 35 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
PBA150F-15
Cosel USA Inc
|
$119.7003 | Yes | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 10 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 150 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
PBA150F-12
Cosel USA Inc
|
$119.7003 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 13 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 156 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||
|
PBA150F-48
Cosel USA Inc
|
$119.7003 | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 3.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 158.4 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||
|
PBA150F-24
Cosel USA Inc
|
$119.7003 | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 6.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 156 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | PACKAGE-7 | unknown | EAR99 | Cosel | |||
|
PBA150F-36
Cosel USA Inc
|
$119.7003 | Yes | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 4.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.05184 % | 0.666 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 154.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
PBA150F-3R3
Cosel USA Inc
|
$119.7003 | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.3 V | 3.4 V | 30 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 99 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA150F-3R3-N
Cosel USA Inc
|
$125.9189 | Yes | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 3.3 V | 3.4 V | 30 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 99 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | 35 mm | COSEL CO LTD | unknown | EAR99 | ||||
|
PBA150F-5-N
Cosel USA Inc
|
$125.9189 | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 5 V | 5.15 V | 30 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 150 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | 35 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
PBA150F-36-N
Cosel USA Inc
|
$125.9189 | Yes | Not Recommended | 100 V | 36 V | 264 V | 85 V | 36 V | 37.44 V | 4.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.05184 % | 0.666 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 154.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | 35 mm | COSEL CO LTD | unknown | EAR99 |