Filter Your Search
1 - 2 of 2 results
|
PBA1500T-24-C
Cosel USA Inc
|
Check for Price | Not Recommended | 200 V | 24 V | 264 V | 170 V | 24 V | 24.96 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.68 kW | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1500T-24-CF3
Cosel USA Inc
|
Check for Price | Not Recommended | 200 V | 24 V | 264 V | 170 V | 16.5 V | 26.4 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.68 kW | 300 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |