Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
PBA1500F-7R5-C
Cosel USA Inc
|
||
|
PBA1500F-7R5-CF3
Cosel USA Inc
|
||
|
PBA1500F-7R5-CF4
Cosel USA Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Total Power Output-Max
|
Warm-up Time
|
JESD-30 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 7.5 V | 7.8 V | 200 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |
Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 5.25 V | 8.25 V | 200 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |
Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 5.25 V | 8.25 V | 200 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 |
|
PBA1500F-7R5-C
Cosel USA Inc
|
Check for Price Buy | Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 7.5 V | 7.8 V | 200 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA1500F-7R5-CF3
Cosel USA Inc
|
Check for Price Buy | Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 5.25 V | 8.25 V | 200 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA1500F-7R5-CF4
Cosel USA Inc
|
Check for Price Buy | Not Recommended | 100 V | 7.5 V | 264 V | 85 V | 5.25 V | 8.25 V | 200 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0027 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.5 kW | 600 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 |