Filter Your Search
1 - 1 of 1 results
|
PBA100F-3R3-RV
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 3.3 V | 264 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | NO | YES | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.00066 % | 1.212121 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 66 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |