Filter Your Search
1 - 10 of 10 results
|
PBA1000F-15-C
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-CF4
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 10.5 V | 16.5 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-G
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-F3
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-F4
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-CF3
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 10.5 V | 16.5 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-CU
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 10.5 V | 16.5 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-U
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBA1000F-15-F1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 85 V | 15 V | 15.6 V | 70 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.009 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 1.05 kW | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |