Filter Your Search
1 - 2 of 2 results
|
PB305-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
PB305-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.2 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | PB-3, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | MCC |