Filter Your Search
1 - 1 of 1 results
|
PB2L41D1A2R-245
E-Switch Inc
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.05 mΩ | SPST | LATCHED | SILVER | PUSHBUTTON SWITCH | CUL; UL | 20A@125VAC | 20 A | OFF-ON | 125 V | 1500VAC V | 5 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN-RED | POLYAMIDE66 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE66 | BLUE LAMP | POLYAMIDE66 | IP54 | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.134 inch | 28 mm | 43.2 mm | 35 mm | 0.437 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |