Filter Your Search
1 - 2 of 2 results
|
PB2090NL
Pulse Electronics Corporation
|
Check for Price | Active | 2.4 W | 12 V | 12 V | 132 µH | 200 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 125 °C | -40 °C | SURFACE MOUNT | YES | 6.6 mm | 12.1 mm | 10.7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
PB2090NLT
Pulse Electronics Corporation
|
Check for Price | Active | 2.4 W | 12 V | 12 V | 132 µH | 200 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.6 mm | 12.1 mm | 10.7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |