Filter Your Search
1 - 1 of 1 results
|
PB060SB3401QP
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.39 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | PURPLE | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 1.84 inch | 0.14 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 |