Filter Your Search
1 - 1 of 1 results
|
PB01D1215A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T5 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | DELTA ELECTRONICS INC | SIP-6/5 | compliant | EAR99 |