Filter Your Search
1 - 10 of 206 results
|
PB1001
Diotec Semiconductor AG
|
$0.4535 | Yes | Active | 10 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | Diotec | ||||||||||||||||||||
|
PB1008
Diotec Semiconductor AG
|
$0.5593 | Yes | Active | 10 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 150 °C | -50 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | |||||||||||||||||||
|
PB1000
Diotec Semiconductor AG
|
$0.5605 | Yes | Active | 10 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | Diotec | ||||||||||||||||||||
|
PB1006
Diotec Semiconductor AG
|
$0.5648 | Yes | Active | 10 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 150 °C | -50 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | Diotec | ||||||||||||||||||
|
PB1010
Diotec Semiconductor AG
|
$0.6025 | Yes | Active | 10 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 150 °C | -50 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | Diotec | ||||||||||||||||||
|
PB1004
Diotec Semiconductor AG
|
$0.6174 | Yes | Active | 10 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | 1993-07-06 | Diotec | ||||||||||||||||||||
|
PB10CNT15
Carlo Gavazzi Holding AG
|
$61.0000 | Active | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | 50 °C | -20 °C | CARLO GAVAZZI HOLDING AG | unknown | 35.5 mm | 10 mm | PC | 15 m | 20 mA | 3-WIRE INTERFACE | CYLINDRICAL | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | 30 V | 10 V | CABLE | |||||||||||||||||||||||||||||||||||||
|
PB10CNT15PC
Carlo Gavazzi Holding AG
|
$83.0000 | Active | CARLO GAVAZZI HOLDING AG | unknown | PROXIMITY SENSOR,PHOTOELECTRIC | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB10CNT15NO
Carlo Gavazzi Holding AG
|
$83.0000 | Active | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 50 °C | -20 °C | CARLO GAVAZZI HOLDING AG | unknown | 35.5 mm | 10 mm | PC | 15 m | 13 mA | 3-WIRE INTERFACE | CYLINDRICAL | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | 30 V | 10 V | CABLE | CURRENT OUTPUT, NPN, NO | 6.5 ms | |||||||||||||||||||||||||||||||||||
|
PB10CNT15NC
Carlo Gavazzi Holding AG
|
$83.0000 | Active | CARLO GAVAZZI HOLDING AG | unknown | PROXIMITY SENSOR,PHOTOELECTRIC |