Filter Your Search
1 - 1 of 1 results
|
PATT0603K2320BGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 232 Ω | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | 155 °C | YES | 75 V | e4 | AEC-Q200 | 250 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |