Parametric results for: PAT1632C1DBBLF under RF/Microwave Attenuators

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pat1632c1dbblf
Select parts from the table below to compare.
Compare
Select Parts Part Number
PAT1632C1DBB-LF
Thin Film Technology Corp (TFT)
PAT1632C-1DB-B-LF
Thin Film Technology Corp (TFT)
PAT1632C1DBBLF
Thin Film Technology Corp (TFT)
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Attenuation-Nom Input Power-Max (CW)
VSWR-Max
Operating Frequency-Max
RF/Microwave Device Type
Additional Feature
Operating Frequency-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Terminal Finish
Ihs Manufacturer
Reach Compliance Code
Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz 125 °C -55 °C COMPONENT NOT SPECIFIED THIN FILM TECHNOLOGY CORP compliant
Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier THIN FILM TECHNOLOGY CORP compliant
Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz 125 °C -55 °C COMPONENT NOT SPECIFIED THIN FILM TECHNOLOGY CORP compliant
Compare
PAT1632C1DBB-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz 125 °C -55 °C COMPONENT NOT SPECIFIED THIN FILM TECHNOLOGY CORP compliant
PAT1632C-1DB-B-LF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier THIN FILM TECHNOLOGY CORP compliant
PAT1632C1DBBLF
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 50 Ω 1 dB 20.97 dBm 1.3 3 GHz FIXED ATTENUATOR LOW NOISE 3 GHz 125 °C -55 °C COMPONENT NOT SPECIFIED THIN FILM TECHNOLOGY CORP compliant