Filter Your Search
1 - 1 of 1 results
|
PAT0805E9092BST5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 90.9 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | 70 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |