Filter Your Search
1 - 1 of 1 results
|
PAT0402E3742BSTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.4 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | WRAPAROUND | 381 µm | 1.0414 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |