Parametric results for: PAQ65D48-5033 under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: paq65d485033
Select parts from the table below to compare.
Compare
Compare
PAQ65D485033/C
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant
PAQ65D48-5033/PV
TDK-Lambda Corporation
Check for Price Yes Obsolete 48 V 3.3 V 76 V 36 V 2.97 V 3.63 V 13 A 2 NO YES ALSO VOUT=5V DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms HYBRID INDUSTRIAL 65 W R-XXMA-X8 CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 36.8 mm 57.9 mm 8.9 mm TDK-LAMBDA CORP compliant , EAR99
PAQ65D485033/CPV
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant , EAR99
PAQ65D485033/CV
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant , EAR99
PAQ65D48-5033/C
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant , EAR99
PAQ65D485033/PV
TDK-Lambda Corporation
Check for Price Yes Active 5 V 76 V 36 V 13 A REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.03535 Vrms CE, CSA, EN, UL 85 °C -40 °C 57.9m x 36.8m x 10.2m,Open Frame 36.8 mm 57.9 mm 10.2 mm TDK-LAMBDA CORP compliant ,
PAQ65D485033
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant ,
PAQ65D485033/P
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant
PAQ65D48-5033/P
TDK-Lambda Corporation
Check for Price Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant , EAR99
PAQ65D485033/V
TDK-Lambda Corporation
Check for Price Yes Yes Obsolete 5 V 76 V 36 V 4.5 V 5.5 V 13 A 2 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 1 0.03535 Vrms 65 W CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36.8 mm 57.9 mm TDK-LAMBDA CORP compliant