Filter Your Search
1 - 4 of 4 results
|
PAQ100S48-1R2/BV
TDK-Lambda Corporation
|
Check for Price | Obsolete | 48 V | 1.2 V | 76 V | 36 V | 960 mV | 1.32 V | 25 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | 0.03535 Vrms | 30 W | CE, CSA, TUV, UL | 85 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
PAQ100S48-1R2/BPV
TDK-Lambda Corporation
|
Check for Price | Obsolete | 48 V | 1.2 V | 76 V | 36 V | 960 mV | 1.32 V | 25 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | 0.03535 Vrms | 30 W | CE, CSA, TUV, UL | 85 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
PAQ100S48-1R2/B
TDK-Lambda Corporation
|
Check for Price | Obsolete | 48 V | 1.2 V | 76 V | 36 V | 960 mV | 1.32 V | 25 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | 0.03535 Vrms | 30 W | CE, CSA, TUV, UL | 85 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
PAQ100S48-1R2/BP
TDK-Lambda Corporation
|
Check for Price | Obsolete | 48 V | 1.2 V | 76 V | 36 V | 960 mV | 1.32 V | 25 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | 0.03535 Vrms | 30 W | CE, CSA, TUV, UL | 85 °C | -40 °C | 36.8 mm | 57.9 mm | TDK-LAMBDA CORP | compliant | EAR99 |