Filter Your Search
1 - 10 of 1,820,726 results
|
100SP1T6B11M1REH
E-Switch Inc
|
$0.0112 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.484 inch | 6.858 mm | 12.7 mm | 0.297 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
100DP6K2B25M1QE
E-Switch Inc
|
$1.0000 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.58 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.315 inch | 0.156 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||
|
7-1437562-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
AWTF1504
TE Connectivity
|
$1.0000 | Active | 20 A | 30 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||
|
A203SYCQ04
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||
|
100DP1K2B25M1QE
E-Switch Inc
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.58 inch | 11.43 mm | 12.7 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |