Parametric results for: PAM3101GAA380 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pam3101gaa380
Select parts from the table below to compare.
Compare
Compare
PAM3101GAA380
Diodes Incorporated
Check for Price Yes Not Recommended 5.5 V 4.3 V 3.8 V 180 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 6 V 0.0076 % 0.076 % 1 3.876 V 3.724 V CMOS 2 % e3 Not Qualified 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-236 YES MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo