Filter Your Search
1 - 1 of 1 results
|
PAM3101ECB300
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 5.5 V | 3.5 V | 3 V | 370 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.0015 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDFP-F6 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |