Filter Your Search
1 - 3 of 3 results
|
PALCE26V12H-20PI/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 26 | 12 | 12 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 40 MHz | 136 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
PALCE26V12H-20PI/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 26 | 12 | 14 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 40 MHz | 136 | MACROCELL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | unknown | ||||||||||||
|
PALCE26V12H-20PI/4
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 26 | 12 | 12 | 12 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 2 EXTERNAL CLOCKS | PAL-TYPE | 40 MHz | 136 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.2425 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | 8542.39.00.01 |